Part Details for 63455-1208 by Molex
Overview of 63455-1208 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 63455-1208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0634551208
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634551208) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$537.0014 / $627.7622 | Buy Now |
DISTI #
538-63455-1208
|
Mouser Electronics | Punches & Dies CONDUCTOR ANVIL | 0 |
|
$543.9200 / $569.1300 | Order Now |
DISTI #
74928415
|
RS | CONDUCTOR ANVIL | Molex Incorporated 63455-1208 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,297.6400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$674.3400 / $713.7400 | Buy Now |