There are no models available for this part yet.
Overview of 63455-1603 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
LTC1603IG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ | |
LTC1603CG#TRPBF | Analog Devices | 16-B, 250ksps Smpl A/D Conv w/ |
Price & Stock for 63455-1603 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AC6159
|
Newark | Conductor Anvil |Molex 63455-1603 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$427.1100 / $500.5200 | Buy Now | |
DISTI #
0634551603
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634551603) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
$402.0844 | Buy Now | |
DISTI #
538-63455-1603
|
Mouser Electronics | Punches & Dies CONDUCTOR ANVIL | 0 |
|
$492.2500 / $505.5200 | Order Now | |
DISTI #
74928421
|
RS | CONDUCTOR ANVIL | Molex Incorporated 63455-1603 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$463.4600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$595.0100 / $629.7800 | Buy Now |