Part Details for 63455-1701 by Molex
Overview of 63455-1701 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 63455-1701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7675
|
Newark | Anvil |Molex 63455-1701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.8500 / $173.4400 | Buy Now |
DISTI #
0634551701
|
Avnet Americas | ANVIL - Bulk (Alt: 0634551701) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$149.2562 / $174.4826 | Buy Now |
DISTI #
538-63455-1701
|
Mouser Electronics | Punches & Dies ANVIL RoHS: Compliant | 0 |
|
$155.0200 / $164.5500 | Order Now |
DISTI #
74928426
|
RS | ANVIL | Molex Incorporated 63455-1701 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$194.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.4200 / $201.3000 | Buy Now |