Part Details for 63455-1803 by Molex
Overview of 63455-1803 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76345-504-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
D1803-ALC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
D1803-ALB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 63455-1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6160
|
Newark | Conductor Anvil |Molex 63455-1803 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.5000 / $192.7100 | Buy Now |
DISTI #
0634551803
|
Avnet Americas | CONDUCTOR ANVIL - Bulk (Alt: 0634551803) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$140.7320 | Buy Now |
DISTI #
538-63455-1803
|
Mouser Electronics | Punches & Dies CONDUCTOR ANVIL RoHS: Compliant | 0 |
|
$157.6700 / $181.0100 | Order Now |
DISTI #
74928428
|
RS | CONDUCTOR ANVIL | Molex Incorporated 63455-1803 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$259.5300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$208.2500 / $223.6800 | Buy Now |
DISTI #
63455-1803
|
TTI | Punches & Dies CONDUCTOR ANVIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$156.0900 / $179.2000 | Buy Now |