Part Details for 63457-0806 by Molex
Overview of 63457-0806 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-16NJLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT |
Price & Stock for 63457-0806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7063
|
Newark | Conductor Punch |Molex 63457-0806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$341.6900 / $400.4100 | Buy Now |
DISTI #
0634570806
|
Avnet Americas | CONDUCTOR PUNCH - Bulk (Alt: 0634570806) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$321.6627 | Buy Now |
DISTI #
538-63457-0806
|
Mouser Electronics | Punches & Dies Conductor Punch | 0 |
|
$383.5200 / $388.5800 | Order Now |
DISTI #
74928579
|
RS | CONDUCTOR PUNCH | Molex Incorporated 63457-0806 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$476.0100 / $503.8200 | Buy Now |