Part Details for 63463-0002 by Molex
Overview of 63463-0002 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 63463-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56R3302
|
Newark | Insulation Punch |Molex 63463-0002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$298.9900 / $350.3700 | Buy Now |
DISTI #
538-63463-0002
|
Mouser Electronics | Punches & Dies INSULATION PUNCH INSULATION PUNCH RoHS: Compliant | 0 |
|
$336.5200 / $341.7500 | Order Now |
DISTI #
74928642
|
RS | INSULATION PUNCH | Molex Incorporated 63463-0002 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$713.7100 | RFQ |
|
Onlinecomponents.com | Insulation Punch RoHS: Compliant | 0 |
|
$416.5100 / $440.8500 | Buy Now |
DISTI #
63463-0002
|
TTI | Punches & Dies INSULATION PUNCH INSULATION PUNCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$303.6400 / $338.3300 | Buy Now |