-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63465-1) MAG-MATE 250 F TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0539
|
Newark | Terminals Mag-Mate 250 F Tab |Amp Te Connectivity 63465-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.3760 | Buy Now |
DISTI #
16H2450
|
Newark | Mag-Mate 250 F Tab Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63465-1 Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 | Buy Now |
DISTI #
2266-63465-1TR-ND
|
DigiKey | CONN MAG TERM 13.5-14AWG QC .250 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2470 | Buy Now |
DISTI #
A125125CT-ND
|
DigiKey | CONN MAG TERM 13.5-14AWG QC .250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2102 / $0.4300 | Buy Now |
DISTI #
63465-1
|
Avnet Americas | Mag-Mate Terminal 13-14AWG M 24.18mm 7.95mm Tin Strip - Tape and Reel (Alt: 63465-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 8000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
$0.2228 | Buy Now |
DISTI #
571-63465-1
|
Mouser Electronics | Terminals MAG-MATE 250 F TAB RoHS: Compliant | 8000 |
|
$0.2100 / $0.2320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 8000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1979 | Buy Now |
DISTI #
AMP63465-1
|
Heilind Electronics | MAG-MATE 250 F TAB TPBR | Americas - 0 in Stock |
|
$0.2473 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250 F TAB TPBR RoHS: Compliant |
4000 Partner Stock |
|
$0.2082 / $0.2448 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63465-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63465-1
TE Connectivity
(63465-1) MAG-MATE 250 F TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 13.5 AWG |