There are no models available for this part yet.
Overview of 6347 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63473-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, Top Entry, 20 Positions, 2.00mm (0.079in) Pitch.. | |
76347-401LF | Amphenol Communications Solutions | Dubox® 2.54mm Pitch, Board to Board Connector, Crimp-to-Wire Contact | |
76347-301 | Amphenol Communications Solutions | Dubox® Crimp-to-Wire 2.54mm Contact on Reel, 22-30 AWG Wire |
Price & Stock for 6347 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-6347SL005-ND
|
DigiKey | CABLE 15COND 22AWG SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,093.8200 | Buy Now | |
DISTI #
6347SL005-ND
|
DigiKey | CABLE 15COND 22AWG SHLD 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$486.0500 | Buy Now | |
DISTI #
602-6347-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 15 Conductor Communication Cable, Shielded, 100 ft - Slate RoHS: Compliant | 5 |
|
$484.1600 / $486.0500 | Buy Now | |
DISTI #
70139390
|
RS | Multiconductor Cable, 15C, 22 AWG, Stranded, Foil&Overall Braid Shield, Gray | Alpha Wire 6347 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 4 |
|
$511.3600 | Buy Now | |
DISTI #
6347-SL005
|
TME | Wire, Alpha Essential C&C, 15x22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 4 |
|
$154.9200 / $199.1900 | Buy Now |