-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 RECEPTACLE 18-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8545
|
Newark | 187 Fast Rcpt Is 2 #18 18-16Br Rohs Compliant: Yes |Amp Te Connectivity 63470-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
A111485CT-ND
|
DigiKey | CONN QC RCPT 16-18AWG 0.187 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34575 In Stock |
|
$0.0526 / $0.1600 | Buy Now |
DISTI #
63470-1
|
Avnet Americas | Quick Disconnect Terminal 16-18AWG F Strip - Tape and Reel (Alt: 63470-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0556 | Buy Now |
DISTI #
571-63470-1
|
Mouser Electronics | Terminals 187 FAST RCPT IS 2 #18 18-16BR RoHS: Compliant | 53644 |
|
$0.0550 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.0494 | Buy Now |
DISTI #
AMP63470-1
|
Heilind Electronics | 187 FAST RCPT IS 2 #18 18-16BR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 187 FASTON REC 18-16 AWG BR RoHS: Compliant |
36000 In Stock |
|
$0.0526 / $0.0556 | Buy Now |
DISTI #
AMP63470-1
|
Interstate Connecting Components | 187 FAST RCPT IS 2 #18 18-16BR | 0 |
|
Buy Now | |
|
Master Electronics | 187 FASTON REC 18-16 AWG BR RoHS: Compliant |
36000 In Stock |
|
$0.0526 / $0.0556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63470-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63470-1
TE Connectivity
FASTON 187 RECEPTACLE 18-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |