-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 FLAG REC 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8546
|
Newark | Rcpt 187 Flg Faston 0126 Br Rohs Compliant: Yes |Amp Te Connectivity 63476-1 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 | Buy Now |
DISTI #
A27790-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 24000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0730 | Buy Now |
DISTI #
63476-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F 13.46mm 5.61mm Strip - Tape and Reel (Alt: 63476-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0483 / $0.0604 | Buy Now |
DISTI #
571-63476-1
|
Mouser Electronics | Terminals RCPT 187 FLG FASTON RoHS: Compliant | 0 |
|
$0.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0607 | Buy Now |
DISTI #
AMP63476-1
|
Heilind Electronics | RCPT 187 FLG FASTON 0126 BR | Americas - 0 in Stock |
|
$0.0639 / $0.0770 | Buy Now |
|
Onlinecomponents.com | 187 FASTON FLAG REC 20-16 AWG BR RoHS: Compliant | 0 |
|
$0.0640 / $0.1341 | Buy Now |
DISTI #
AMP63476-1
|
Interstate Connecting Components | RCPT 187 FLG FASTON 0126 BR | 0 |
|
$0.0639 / $0.0770 | Buy Now |
|
Master Electronics | 187 FASTON FLAG REC 20-16 AWG BR RoHS: Compliant | 0 |
|
$0.0640 / $0.1341 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63476-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63476-1
TE Connectivity
FASTON .187 FLAG REC 20-16 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |