-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .187 RECEPTACLE 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36C7974
|
Newark | Female Quick Disconnect, 16-20Awg/4.75Mm, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 63477-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32462 |
|
$0.0310 | Buy Now |
DISTI #
A27789CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
23304 In Stock |
|
$0.0458 / $0.1400 | Buy Now |
DISTI #
63477-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Tin Strip - Tape and Reel (Alt: 63477-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0484 | Buy Now |
DISTI #
36C7974
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Tin Strip - Bulk (Alt: 36C7974) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 32962 Partner Stock |
|
$0.0950 / $0.1530 | Buy Now |
DISTI #
571-63477-2
|
Mouser Electronics | Terminals RCPT 187 FASTON 0126 RoHS: Compliant | 20000 |
|
$0.0530 | Buy Now |
|
Future Electronics | Faston 16-20 AWG Crimp Termination Receptacle RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 20000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0430 / $0.0448 | Buy Now |
DISTI #
AMP63477-2
|
Heilind Electronics | RCPT 187 FASTON 0126 TPBR | Americas - 0 in Stock |
|
$0.0482 / $0.0545 | Buy Now |
|
Onlinecomponents.com | 187 FASTON REC 20-16 AWG TPBR RoHS: Compliant |
180000 In Stock |
|
$0.0418 / $0.0429 | Buy Now |
DISTI #
73590652
|
Verical | Quick Disconnect Terminal 16-20AWG Brass RCP 14.85mm Tin T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 | Americas - 520000 |
|
$0.0315 / $0.0608 | Buy Now |
DISTI #
56220026
|
Verical | Quick Disconnect Terminal 16-20AWG Brass RCP 14.85mm Tin T/R RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2116 | Americas - 100000 |
|
$0.0555 / $0.0596 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63477-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63477-2
TE Connectivity
FASTON .187 RECEPTACLE 20-16 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |