-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 18-14 AWG TPSTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B849
|
Newark | Ring Tongue Terminal, #10, 14Awg, Stud Size - Metric:-, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:-, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 63482-1 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0570 | Buy Now |
DISTI #
42AJ5572
|
Newark | Terminals Ring 18-14 110-145 Rohs Compliant: Yes |Amp Te Connectivity 63482-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 | Buy Now |
DISTI #
A100786CT-ND
|
DigiKey | CONN RING CIRC 14-18AWG #10 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46557 In Stock |
|
$0.0388 / $0.1000 | Buy Now |
DISTI #
63482-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG 19.61mm 11.3mm Tin Strip - Tape and Reel (Alt: 63482-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.0411 | Buy Now |
DISTI #
571-63482-1-CT
|
Mouser Electronics | Terminals RING 18-14 110-145 Cut Strip of 100 RoHS: Compliant | 8400 |
|
$0.0890 | Buy Now |
DISTI #
571-634821
|
Mouser Electronics | Terminals RING 18-14 110-145 RoHS: Compliant | 48000 |
|
$0.0420 / $0.0550 | Buy Now |
DISTI #
571-63482-1-LP
|
Mouser Electronics | Terminals RING 18-14 110-145 Loose Piece RoHS: Compliant | 0 |
|
$0.1130 / $0.1600 | Order Now |
DISTI #
571-63482-1-MR
|
Mouser Electronics | Terminals RING 18-14 110-145 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0670 | Order Now |
DISTI #
V72:2272_11698743
|
Arrow Electronics | Ring Tongue Terminal 14-18AWG Steel 19.61mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2106 Container: Cut Strips | Americas - 3 |
|
$0.0388 | Buy Now |
|
Future Electronics | Open Barrel 18-14 AWG Straight Non Insulated Ring Terminal RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0388 / $0.0422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63482-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63482-1
TE Connectivity
RING 18-14 AWG TPSTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |