-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63489-1) MAG-MATE 125 X 020 TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8550
|
Newark | Mag-Mate 125 X 020 Tab Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63489-1 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
42AJ5573
|
Newark | Mag-Mate 125 X 020 Tab Tpbr |Amp Te Connectivity 63489-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 / $0.3020 | Buy Now |
DISTI #
63489-1
|
Avnet Americas | Mag-Mate Terminal 23-27AWG M 14.86mm 4.32mm Tin Strip - Tape and Reel (Alt: 63489-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 48000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | TAB, 3.18[.125] X 0.51[.020], MAG-MATE RoHS: Compliant |
36000 Partner Stock |
|
$0.1321 / $0.1485 | Buy Now |
DISTI #
32721650
|
Verical | Mag-Mate Terminal 23-27AWG Brass Tab 14.86mm Tin T/R RoHS: Compliant Min Qty: 549 Package Multiple: 1 | Americas - 36000 |
|
$0.1070 / $0.1140 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 46800 |
|
RFQ | |
DISTI #
C1S757102479275
|
Chip1Stop | Mag-Mate Terminal 23-27AWG Brass M 14.86mm Tin T/R RoHS: Compliant | 36000 |
|
$0.1120 / $0.1270 | Buy Now |
|
Master Electronics | TAB, 3.18[.125] X 0.51[.020], MAG-MATE RoHS: Compliant |
36000 Partner Stock |
|
$0.1321 / $0.1485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63489-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63489-1
TE Connectivity
(63489-1) MAG-MATE 125 X 020 TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.57 mm2 | |
Wire Gauge | 23 AWG |