Part Details for 6349 SL005 by Alpha Wire
Overview of 6349 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6349 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B1770
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6349 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,588.8100 | Buy Now |
DISTI #
6349SL005-ND
|
DigiKey | CABLE 37COND 22AWG SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
1 In Stock |
|
$2,331.7900 | Buy Now |
DISTI #
602-6349-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 37C FOIL/BRD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,331.7800 | Order Now |
DISTI #
70139396
|
RS | Multiconductor Cable, 37C, 22 AWG, Foil&Braid Shield, Slate PVC | Alpha Wire 6349 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,331.7900 | RFQ |
DISTI #
6349-SL005
|
TME | Wire, Alpha Essential C&C, 37x22AWG, PVC, dark grey, 300V, 30.5m Min Qty: 1 | 0 |
|
$621.5700 / $799.1600 | RFQ |
Part Details for 6349 SL005
6349 SL005 CAD Models
6349 SL005 Part Data Attributes
|
6349 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6349 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |