-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIVAR TAB 032 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7035
|
Newark | Terminals Amplivar Tab 032 Tpbr |Amp Te Connectivity 63497-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5500 |
|
$0.1850 | Buy Now |
DISTI #
18H8552
|
Newark | Amplivar Tab 032 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63497-2 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1570 | Buy Now |
DISTI #
63497-2-ND
|
DigiKey | AMPLIVAR TAB 032 TPBR Min Qty: 28000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1292 | Buy Now |
DISTI #
63497-2
|
Avnet Americas | Quick Disconnect Terminal 19-23AWG M Reverse Reel - Tape and Reel (Alt: 63497-2) RoHS: Compliant Min Qty: 28000 Package Multiple: 7000 Container: Reel | 0 |
|
$0.1369 | Buy Now |
DISTI #
571-63497-2
|
Mouser Electronics | Terminals AMPLIVAR TAB 032 TPBR RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.1216 | Buy Now |
DISTI #
AMP63497-2
|
Heilind Electronics | AMPLIVAR TAB 032 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIVAR TAB 032 TPBR RoHS: Compliant |
5500 Partner Stock |
|
$0.1477 / $0.1719 | Buy Now |
DISTI #
AMP63497-2
|
Interstate Connecting Components | AMPLIVAR TAB 032 TPBR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 63497-2
|
PEI Genesis | TAB Terminal, 0.65mm2 | 5500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63497-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63497-2
TE Connectivity
AMPLIVAR TAB 032 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.65 mm2 | |
Wire Gauge | 19 AWG |