-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63499-1) MAG-MATE 250 F TAB 30-27 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5574
|
Newark | Mag-Mate 250 F Tab 30-27 Tpbr |Amp Te Connectivity 63499-1 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 45500 |
|
$0.2330 / $0.2540 | Buy Now |
DISTI #
96AC6890
|
Newark | 63499-1 Rohs Compliant: Yes |Amp Te Connectivity 63499-1 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 6500 |
|
$0.2330 / $0.2540 | Buy Now |
DISTI #
34B854
|
Newark | Mag-Mate 250 F Tab 30-27 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63499-1 Min Qty: 19500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 | Buy Now |
DISTI #
A111491CT-ND
|
DigiKey | CONN MAG TERM 27-30AWG QC 0.250 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12750 In Stock |
|
$0.2061 / $0.4400 | Buy Now |
DISTI #
63499-1
|
Avnet Americas | Tab Terminal M 19.05mm Strip - Tape and Reel (Alt: 63499-1) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 32 Weeks, 0 Days Container: Reel | 6500 |
|
$0.2078 / $0.2276 | Buy Now |
DISTI #
571-634991
|
Mouser Electronics | Terminals MAG-MATE .25 F TAB RoHS: Compliant | 6252 |
|
$0.2060 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19500 Package Multiple: 19500 Container: Reel | 0Reel |
|
$0.1940 | Buy Now |
DISTI #
AMP63499-1
|
Heilind Electronics | MAG-MATE 250 F TAB 30-27 TPBR | Americas - 0 in Stock |
|
$0.2165 / $0.2461 | Buy Now |
|
Onlinecomponents.com | MAG-MATE 250 F TAB 30-27 TPBR RoHS: Compliant |
45500 Partner Stock |
|
$0.1501 / $0.2534 | Buy Now |
DISTI #
63499-1
|
TTI | Terminals MAG-MATE .25 F TAB Min Qty: 19500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.1840 / $0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63499-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63499-1
TE Connectivity
(63499-1) MAG-MATE 250 F TAB 30-27 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 25 AWG |