-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.062 DIA PIN RCPT 0126 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8554
|
Newark | .062 Dia Pin Rcpt 0126 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63506-1 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1270 | Buy Now |
DISTI #
A111493CT-ND
|
DigiKey | CONN TERM RCPT 22-29AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49815 In Stock |
|
$0.1037 / $0.2300 | Buy Now |
DISTI #
63506-1
|
Avnet Americas | Crimp Terminal 22-29AWG F Tin - Tape and Reel (Alt: 63506-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1145 | Buy Now |
DISTI #
571-63506-1
|
Mouser Electronics | Terminals .062 DIA PIN RCPT 0126 TPBR RoHS: Compliant | 49960 |
|
$0.1010 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0977 | Buy Now |
DISTI #
AMP63506-1
|
Heilind Electronics | .062 DIA PIN RCPT 0126 TPBR | Americas - 0 in Stock562500 On Order |
|
$0.1220 / $0.1239 | Buy Now |
|
Onlinecomponents.com | .062 DIA PIN RCPT 0126 TPBR RoHS: Compliant |
50000 In Stock |
|
$0.0985 / $0.1463 | Buy Now |
DISTI #
63506-1
|
TTI | Terminals .062 DIA PIN RCPT 0126 TPBR Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1010 | Buy Now |
DISTI #
63506-1
|
Avnet Americas | Crimp Terminal 22-29AWG F Tin - Tape and Reel (Alt: 63506-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1145 | Buy Now |
DISTI #
63506-1
|
Avnet Americas | Crimp Terminal 22-29AWG F Tin - Tape and Reel (Alt: 63506-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1046 / $0.1145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63506-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63506-1
TE Connectivity
.062 DIA PIN RCPT 0126 TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.06 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | SOLID | |
Contact Gender | FEMALE | |
Cross Section Area | 0.68 mm2 | |
Finish Thickness | 80 | |
Mounting Style | STRAIGHT | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 29 AWG |