-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2461
|
Newark | 250 Flg Fast Rcpt 18-14 016Br Rohs Compliant: Yes |Amp Te Connectivity 63508-1 Min Qty: 44000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
A111494CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
154000 In Stock |
|
$0.0663 / $0.2000 | Buy Now |
DISTI #
63508-1
|
Avnet Americas | Faston Tab Terminal 14-18AWG RCP 10.92mm 7.62mm Strip - Tape and Reel (Alt: 63508-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 22000 Lead time: 9 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0702 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 44000 Package Multiple: 22000 Container: Reel | 0Reel |
|
$0.0623 | Buy Now |
DISTI #
AMP63508-1
|
Heilind Electronics | 250 FLG FAST RCPT 18-14 016BR | Americas - 0 in Stock |
|
$0.0739 / $0.0790 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 18-14 AWG BR RoHS: Compliant |
66000 In Stock 110000 Factory Stock |
|
$0.0634 / $0.0732 | Buy Now |
DISTI #
63508-1
|
TTI | Terminals 250 FLG FAST RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 11000 Container: Reel |
Americas - 11000 In Stock |
|
$0.0640 / $0.0770 | Buy Now |
DISTI #
63508-1
|
Avnet Americas | Faston Tab Terminal 14-18AWG RCP 10.92mm 7.62mm Strip - Tape and Reel (Alt: 63508-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 22000 Lead time: 9 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0702 | Buy Now |
DISTI #
63508-1
|
Avnet Americas | Faston Tab Terminal 14-18AWG RCP 10.92mm 7.62mm Strip - Tape and Reel (Alt: 63508-1) RoHS: Compliant Min Qty: 44000 Package Multiple: 22000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0702 | Buy Now |
DISTI #
AMP63508-1
|
Interstate Connecting Components | 250 FLG FAST RCPT 18-14 016BR | 0 |
|
$0.0739 / $0.0790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63508-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63508-1
TE Connectivity
FASTON 250 FLAG REC 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |