-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 REC 20-16AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5741
|
Newark | .187 Flgff Rec20-16 .0126Ptpbr |Amp Te Connectivity 63509-1 Min Qty: 54000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0970 | Buy Now |
DISTI #
63509-1-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 54000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0793 | Buy Now |
DISTI #
63509-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Pre-Tin Strip - Tape and Reel (Alt: 63509-1) RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-63509-1
|
Mouser Electronics | Terminals .187 FLGFF REC 20-16 .0126PTPBR RoHS: Compliant | 0 |
|
$0.0790 | Order Now |
|
Onlinecomponents.com | FF 187 REC 20-16AWG TPBR RoHS: Compliant |
9000 Partner Stock |
|
$0.0857 / $0.0951 | Buy Now |
DISTI #
63509-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Pre-Tin Strip - Tape and Reel (Alt: 63509-1) RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Container: Reel | 0 |
|
RFQ | |
DISTI #
63509-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG F Pre-Tin Strip - Tape and Reel (Alt: 63509-1) RoHS: Compliant Min Qty: 54000 Package Multiple: 54000 Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | FF 187 REC 20-16AWG TPBR RoHS: Compliant |
9000 Partner Stock |
|
$0.0857 / $0.0951 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63509-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63509-1
TE Connectivity
FF 187 REC 20-16AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |