Part Details for 6351 SL005 by Alpha Wire
Overview of 6351 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6351 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8303
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire 6351 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$232.8600 / $235.2400 | Buy Now |
DISTI #
6351SL005-ND
|
DigiKey | CABLE 3CON 24AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$147.6730 / $172.7500 | Buy Now |
DISTI #
602-6351-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3C FOIL/BRD 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$147.6700 / $172.7400 | Order Now |
DISTI #
70139402
|
RS | Multiconductor Cable, 3C, 24 AWG, 7x32, Foil&Overall Braid Shield, 100 | Alpha Wire 6351 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$165.1000 / $179.4600 | RFQ |
DISTI #
3245156
|
Farnell | SHLD FLEX CABLE, 3COND, 24AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 23 |
|
$131.3052 | Buy Now |
Part Details for 6351 SL005
6351 SL005 CAD Models
6351 SL005 Part Data Attributes:
|
6351 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6351 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |