Part Details for 6351-SLATE-500 by Alpha Wire
Overview of 6351-SLATE-500 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1258RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,RECEPTACLE MODULE and ROHS COMPLIANT | |
HM2DK3467PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour SLATE GREY,PLUG MODULE and ROHS COMPLIANT |
Price & Stock for 6351-SLATE-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 3 Conductors 24AWG 152.4m Tinned Copper 300VAC 500 ft/Spool RoHS: Compliant | 0 |
|
$611.1300 / $646.8400 | Buy Now |