-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLANGED SPADE TERMINAL 12-10 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0540
|
Newark | Flanged Spade Terminal 12-10 Awg Br |Amp Te Connectivity 63526-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3480 | Buy Now |
DISTI #
34B857
|
Newark | Terminal, spade 12-10 .040 Br Rohs Compliant: Yes |Amp Te Connectivity 63526-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 | Buy Now |
DISTI #
A111496CT-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59750 In Stock |
|
$0.1959 / $0.4200 | Buy Now |
DISTI #
63526-1
|
Avnet Americas | Spring Spade Terminal 10-12AWG 24.58mm 11.18mm Strip - Tape and Reel (Alt: 63526-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.2077 | Buy Now |
DISTI #
571-63526-1
|
Mouser Electronics | Terminals TERMINAL SPADE 12-10 RoHS: Compliant | 0 |
|
$0.2050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 6000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1844 | Buy Now |
DISTI #
AMP63526-1
|
Heilind Electronics | TERMINAL,SPADE 12-10 .040 BR | Americas - 0 in Stock |
|
$0.2305 | Buy Now |
|
Onlinecomponents.com | FLANGED SPADE TERMINAL 12-10 AWG BR RoHS: Compliant |
4000 On Order |
|
$0.2007 / $0.5994 | Buy Now |
DISTI #
AMP63526-1
|
Interstate Connecting Components | TERMINAL,SPADE 12-10 .040 BR | 0 |
|
$0.2305 | Buy Now |
DISTI #
TE Connectivity 63526-1
|
PEI Genesis | Fork Terminal, 6mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63526-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63526-1
TE Connectivity
FLANGED SPADE TERMINAL 12-10 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |