-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63532-1) MAG-MATE F CRMP 28-31 0126TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X7981
|
Newark | Mag-Mate F Crmp 28-31 0126Tpbr |Amp Te Connectivity 63532-1 Min Qty: 250000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
63532-1-ND
|
DigiKey | CONN MAG TERM 28-31AWG IDC Min Qty: 250000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0723 | Buy Now |
DISTI #
63532-1
|
Avnet Americas | Mag-Mate Terminal 28-31AWG M 7.62mm 4.31mm Tin Loose Piece - Bulk (Alt: 63532-1) RoHS: Compliant Min Qty: 250000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0765 | Buy Now |
DISTI #
571-63532-1
|
Mouser Electronics | Terminals MAG-MATE F CRMP 28-31 0126TPBR RoHS: Compliant | 0 |
|
$0.0720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0680 | Buy Now |
DISTI #
AMP63532-1
|
Heilind Electronics | MAG-MATE F CRMP 28-31 0126TPBR | Americas - 0 in Stock |
|
$0.0849 | Buy Now |
|
Onlinecomponents.com | MAG-MATE F CRMP 28-31 0126TPBR RoHS: Compliant | 0 |
|
$0.0732 / $0.2148 | Buy Now |
DISTI #
AMP63532-1
|
Interstate Connecting Components | MAG-MATE F CRMP 28-31 0126TPBR | 0 |
|
$0.0849 | Buy Now |
|
Master Electronics | MAG-MATE F CRMP 28-31 0126TPBR RoHS: Compliant | 0 |
|
$0.0732 / $0.2148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63532-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63532-1
TE Connectivity
(63532-1) MAG-MATE F CRMP 28-31 0126TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 28 AWG |