-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB SPECIAL 025TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8565
|
Newark | Tab Special 025Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63535-1 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
63535-1-ND
|
DigiKey | CONN QC TAB 30AWG 0.110 CRIMP Min Qty: 40000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0944 | Buy Now |
DISTI #
63535-1
|
Avnet Americas | Quick Disconnect Terminal 30AWG Tab 4.19mm Tin Strip - Tape and Reel (Alt: 63535-1) RoHS: Compliant Min Qty: 7600000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0661 | Buy Now |
DISTI #
571-63535-1
|
Mouser Electronics | Terminals TAB WITH LANCE FOR M.I.C AU RoHS: Compliant | 0 |
|
$0.0730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7600000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0588 | Buy Now |
DISTI #
AMP63535-1
|
Heilind Electronics | TAB SPECIAL 025TPBR | Americas - 0 in Stock |
|
$0.0734 | Buy Now |
|
Onlinecomponents.com | TAB SPECIAL 025TPBR RoHS: Compliant | 0 |
|
$0.0645 / $0.1856 | Buy Now |
DISTI #
63535-1
|
Avnet Americas | Quick Disconnect Terminal 30AWG Tab 4.19mm Tin Strip - Tape and Reel (Alt: 63535-1) RoHS: Compliant Min Qty: 7600000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0661 | Buy Now |
DISTI #
AMP63535-1
|
Interstate Connecting Components | TAB SPECIAL 025TPBR | 0 |
|
$0.0734 | Buy Now |
DISTI #
3146939
|
Farnell | TAB SPECIAL 025TPBR RoHS: Compliant Min Qty: 7600000 Lead time: 25 Weeks, 6 Days Container: Each | 0 |
|
$0.0678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63535-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63535-1
TE Connectivity
TAB SPECIAL 025TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.05 mm2 | |
Wire Gauge | 30 AWG |