-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 RECEPTACLE 14-10 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2467
|
Newark | 250 Fast Rec 14-10 018 Br. Rohs Compliant: Yes |Amp Te Connectivity 63539-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1070 | Buy Now |
DISTI #
A111499CT-ND
|
DigiKey | CONN QC RCPT 10-14AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
68794 In Stock |
|
$0.0874 / $0.1800 | Buy Now |
DISTI #
63539-2
|
Avnet Americas | Quick Disconnect Terminal 10-14AWG F Strip - Tape and Reel (Alt: 63539-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 16 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.0926 | Buy Now |
DISTI #
571-63539-2
|
Mouser Electronics | Terminals 250 FAST REC 14-10 RoHS: Compliant | 12000 |
|
$0.0870 / $0.0880 | Buy Now |
|
Future Electronics | 250 Series Low insertion force 14 - 10 AWG Brass Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0874 / $0.0952 | Buy Now |
DISTI #
AMP63539-2
|
Heilind Electronics | 250 FAST REC 14-10 018 BR. | Americas - 0 in Stock |
|
$0.0916 / $0.1059 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 14-10 AWG BR RoHS: Compliant |
24000 In Stock 48000 Factory Stock |
|
$0.0859 / $0.0881 | Buy Now |
DISTI #
63539-2
|
TTI | Terminals 250 FAST REC 14-10 Min Qty: 12000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.0830 / $0.0910 | Buy Now |
DISTI #
AMP63539-2
|
Interstate Connecting Components | 250 FAST REC 14-10 018 BR. | 0 |
|
$0.0916 / $0.1059 | Buy Now |
DISTI #
TE Connectivity 63539-2
|
PEI Genesis | Wire Terminal, 5.26mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63539-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63539-2
TE Connectivity
FASTON .250 RECEPTACLE 14-10 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5.26 mm2 | |
Wire Gauge | 10 AWG |