Part Details for 63607-1 by TE Connectivity
Overview of 63607-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW636-07 | Renesas Electronics Corporation | AC/DC Secondary-Side Controller for Qualcomm® Quick Charge™ 3.0 USB Interface |
Price & Stock for 63607-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5747
|
Newark | Mag Mate 250 Ftab 30-27 Tpbr |Amp Te Connectivity 63607-1 RoHS: Not Compliant Min Qty: 112500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 | Buy Now |
DISTI #
63607-1-ND
|
DigiKey | CONN MAG TERM 24-28AWG QC 0.250 Min Qty: 112500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1184 | Buy Now |
DISTI #
63607-1
|
Avnet Americas | Mag-Mate Terminal 24-28AWG M 18.97mm 7.45mm Tin Strip - Tape and Reel (Alt: 63607-1) RoHS: Compliant Min Qty: 112500 Package Multiple: 7500 Lead time: 13 Weeks, 5 Days Container: Reel | 0 |
|
$0.1255 | Buy Now |
DISTI #
571-63607-1
|
Mouser Electronics | Terminals MAG MATE 250 FTAB 30-27 TPBR RoHS: Compliant | 0 |
|
$0.1180 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112500 Package Multiple: 7500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1115 | Buy Now |
DISTI #
AMP63607-1
|
Heilind Electronics | MAG MATE 250 FTAB 30-27 TPBR | Americas - 0 in Stock |
|
$0.1393 | Buy Now |
|
Onlinecomponents.com | MAG MATE 250 FTAB 30-27 TPBR RoHS: Compliant | 0 |
|
$0.1200 / $0.3523 | Buy Now |
DISTI #
AMP63607-1
|
Interstate Connecting Components | MAG MATE 250 FTAB 30-27 TPBR | 0 |
|
$0.1393 | Buy Now |
|
Master Electronics | MAG MATE 250 FTAB 30-27 TPBR RoHS: Compliant | 0 |
|
$0.1200 / $0.3523 | Buy Now |