Part Details for 6362 SL002 by Alpha Wire
Overview of 6362 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6362 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8370
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 6362 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$677.4000 | Buy Now |
DISTI #
6362SL002-ND
|
DigiKey | MULTI-PAIR 4CON 24AWG SLATE 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
5 In Stock |
|
$536.3050 / $550.4600 | Buy Now |
DISTI #
602-6362-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG2PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 3 |
|
$536.2700 / $550.0100 | Buy Now |
DISTI #
70139475
|
RS | Multiconductor Cable, 2Pr, 24 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6362 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$550.3300 | RFQ |
Part Details for 6362 SL002
6362 SL002 CAD Models
6362 SL002 Part Data Attributes
|
6362 SL002
Alpha Wire
Buy Now
|
Compare Parts:
6362 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |