Part Details for 636201040200 by Wurth Elektronik
Overview of 636201040200 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636201040200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1761
|
Newark | Cable Assy, R/A Umrf Plug-Plug, 200Mm Rohs Compliant: Yes |Wurth Elektronik 636201040200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2600 / $3.0100 | Buy Now |
DISTI #
732-636201040200-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 7.874" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
25 In Stock |
|
$1.8700 / $2.8900 | Buy Now |
DISTI #
710-636201040200
|
Mouser Electronics | RF Cable Assemblies WR-UMRF R/A Plug Cbl 1.13D 200mm Lng Blk RoHS: Compliant | 20 |
|
$1.8600 / $2.8900 | Buy Now |
DISTI #
3843148
|
Farnell | CABLE ASSY, R/A UMRF PLUG-PLUG, 200MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$1.8969 / $3.2879 | Buy Now |