Part Details for 636201040300 by Wurth Elektronik
Overview of 636201040300 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636201040300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1763
|
Newark | Cable Assy, R/A Umrf Plug-Plug, 300Mm Rohs Compliant: Yes |Wurth Elektronik 636201040300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$2.4500 / $3.2700 | Buy Now |
DISTI #
732-636201040300-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 11.811" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
22 In Stock |
|
$2.0360 / $3.1400 | Buy Now |
DISTI #
710-636201040300
|
Mouser Electronics | RF Cable Assemblies WR-UMRF R/A Plug Cbl 1.13D 300mm Lng Blk RoHS: Compliant | 28 |
|
$2.0300 / $3.1400 | Buy Now |