Part Details for 636201110150 by Wurth Elektronik
Overview of 636201110150 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636201110150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1810
|
Newark | Cable Assy, R/A Umrf Plug-Plug, 150Mm Rohs Compliant: Yes |Wurth Elektronik 636201110150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8300 / $3.7500 | Buy Now |
DISTI #
732-636201110150-ND
|
DigiKey | CBL ASSY U.FL PLUG-PLUG 5.906" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
14 In Stock |
|
$2.3420 / $3.6100 | Buy Now |
DISTI #
710-636201110150
|
Mouser Electronics | RF Cable Assemblies WR-UMRF R/A Plug Cbl 1.37D 150mm Lng Gray RoHS: Compliant | 56 |
|
$2.3400 / $3.6100 | Buy Now |
DISTI #
3843202
|
Farnell | CABLE ASSY, R/A UMRF PLUG-PLUG, 150MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$2.3668 / $4.0789 | Buy Now |