Part Details for 636207040250 by Wurth Elektronik
Overview of 636207040250 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636207040250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1822
|
Newark | Cable Assy, Sma Jack-R/A Umrf Plug/250Mm Rohs Compliant: Yes |Wurth Elektronik 636207040250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $11.8900 | Buy Now |
DISTI #
732-636207040250-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 9.843" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
40 In Stock |
|
$8.2280 / $11.4300 | Buy Now |
DISTI #
710-636207040250
|
Mouser Electronics | RF Cable Assemblies WR-UMRF SMA Jack/RA 1.13D 250mm Lng Blk RoHS: Compliant | 17 |
|
$9.1800 / $11.4300 | Buy Now |
DISTI #
3843216
|
Farnell | CABLE ASSY, SMA JACK-R/A UMRF PLUG/250MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$8.4220 / $11.1626 | Buy Now |