Part Details for 636208080050 by Wurth Elektronik
Overview of 636208080050 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 636208080050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-636208080050-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 1.969" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
18 In Stock |
|
$12.4880 / $19.2300 | Buy Now |
DISTI #
710-636208080050
|
Mouser Electronics | RF Cable Assemblies WR-UMRF SMA BuH Jack IP67 to UMRF R/A Plg RoHS: Compliant | 17 |
|
$12.4800 / $19.2400 | Buy Now |