Part Details for 636208110100 by Wurth Elektronik
Overview of 636208110100 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 636208110100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1874
|
Newark | Cable Assy, Sma Jack-R/A Umrf Plug/100Mm Rohs Compliant: Yes |Wurth Elektronik 636208110100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8300 / $18.1300 | Buy Now |
DISTI #
732-636208110100-ND
|
DigiKey | CBL ASSY U.FL-SMA JCK-PLG 3.937" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
66 In Stock |
|
$13.5710 / $17.4300 | Buy Now |
DISTI #
710-636208110100
|
Mouser Electronics | RF Cable Assemblies WR-UMRF SMA IP67/RA 1.37D 100mm Lng Gray RoHS: Compliant | 0 |
|
$13.5700 / $17.4300 | Order Now |
DISTI #
3843307
|
Farnell | CABLE ASSY, SMA JACK-R/A UMRF PLUG/100MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$13.4610 / $17.5056 | Buy Now |