Part Details for 636209040250 by Wurth Elektronik
Overview of 636209040250 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 636209040250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1882
|
Newark | Cable, Rpsma Jack-R/A Umrf Plug, 250Mm Rohs Compliant: Yes |Wurth Elektronik 636209040250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1300 / $11.4200 | Buy Now |
DISTI #
732-636209040250-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 9.843" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
33 In Stock |
|
$7.9050 / $10.9800 | Buy Now |
DISTI #
710-636209040250
|
Mouser Electronics | RF Cable Assemblies WR-UMRF RPSMA Jck/RA 1.13D 250mm Lng Blk RoHS: Compliant | 0 |
|
$7.9000 / $10.9800 | Order Now |
DISTI #
3843249
|
Farnell | CABLE, RPSMA JACK-R/A UMRF PLUG, 250MM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$8.1467 / $10.8247 | Buy Now |