-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(63621-2) SPLICE S-MINI/AMVAR 0098TPCUBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW636-21 | Renesas Electronics Corporation | AC/DC Secondary-Side Controller for Qualcomm® Quick Charge™ 3.0 USB Interface |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7055
|
Newark | Terminals Splice S-Mini/Amvar 0098Tpcubr |Amp Te Connectivity 63621-2 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 | Buy Now |
DISTI #
A111513CT-ND
|
DigiKey | CONN SPLICE 100-300 CMA CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48967 In Stock |
|
$0.0801 / $0.2400 | Buy Now |
DISTI #
63621-2
|
Avnet Americas | Splice Terminal 26-30AWG 2.03mm 1.7mm Tin Strip - Tape and Reel (Alt: 63621-2) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 4 Weeks, 5 Days Container: Reel | 50000 Factory Stock |
|
$0.0848 | Buy Now |
DISTI #
571-63621-2
|
Mouser Electronics | Terminals SPLICE S-MINI/AMVAR 0098TPCUBR RoHS: Compliant | 37121 |
|
$0.0800 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.0753 | Buy Now |
DISTI #
AMP63621-2
|
Heilind Electronics | SPLICE S-MINI/AMVAR 0098TPCUBR | Americas - 0 in Stock |
|
$0.0808 / $0.0955 | Buy Now |
|
Onlinecomponents.com | SPLICE S-MINI/AMVAR 0098TPCUBR RoHS: Compliant |
25000 Partner Stock 50000 Factory Stock |
|
$0.0796 / $0.1507 | Buy Now |
DISTI #
63621-2
|
TTI | Terminals SPLICE S-MINI/AMVAR 0098TPCUBR Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0790 | Buy Now |
DISTI #
636212-TEC
|
TME | 63621-2 Min Qty: 25000 | 25000 |
|
$0.0676 | Buy Now |
DISTI #
AMP63621-2
|
Interstate Connecting Components | SPLICE S-MINI/AMVAR 0098TPCUBR | 0 |
|
$0.0808 / $0.0955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63621-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63621-2
TE Connectivity
(63621-2) SPLICE S-MINI/AMVAR 0098TPCUBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 0.15 mm2 | |
Wire Gauge | 26 AWG |