Part Details for 636210050150 by Wurth Elektronik
Overview of 636210050150 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636210050150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1915
|
Newark | Cable, Rpsma Jack-R/A Umrf Plug, 150Mm Rohs Compliant: Yes |Wurth Elektronik 636210050150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $17.4700 | Buy Now |
DISTI #
732-636210050150-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 5.906" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
40 In Stock |
|
$13.0860 / $16.8000 | Buy Now |
DISTI #
710-636210050150
|
Mouser Electronics | RF Cable Assemblies WR-UMRF IP67/RA Plg 1.13D 150mm Lng Gray RoHS: Compliant | 0 |
|
$13.0800 / $16.8000 | Order Now |