Part Details for 636210110050 by Wurth Elektronik
Overview of 636210110050 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636210110050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-636210110050-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 1.969" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
18 In Stock |
|
$12.9500 / $19.9500 | Buy Now |
DISTI #
710-636210110050
|
Mouser Electronics | RF Cable Assemblies WR-UMRF RPSMA BH Jak IP67 to UMRF R/A Plg RoHS: Compliant | 20 |
|
$12.9500 / $19.9500 | Buy Now |