Part Details for 636210110250 by Wurth Elektronik
Overview of 636210110250 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Smart Cities
Healthcare
Transportation and Logistics
Agriculture Technology
Medical Imaging
Price & Stock for 636210110250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1937
|
Newark | Cable, Rpsma Jack-R/A Umrf Plug, 250Mm Rohs Compliant: Yes |Wurth Elektronik 636210110250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8300 / $19.2700 | Buy Now |
DISTI #
732-636210110250-ND
|
DigiKey | CBL ASSY U.FL-RPSMA JK-PL 9.843" Min Qty: 1 Lead time: 21 Weeks Container: Bag |
40 In Stock |
|
$17.0640 / $18.5200 | Buy Now |
DISTI #
710-636210110250
|
Mouser Electronics | RF Cable Assemblies WR-UMRF IP67/RA Plg 1.37D 250mm Lng Gray RoHS: Compliant | 0 |
|
$14.4200 / $18.5300 | Order Now |