Part Details for 63632-1 by TE Connectivity
Overview of 63632-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63632-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3274
|
Newark | Terminals Mag-Mate Tri Slot 016Tpbr |Amp Te Connectivity 63632-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 | Buy Now |
DISTI #
A118901CT-ND
|
DigiKey | CONN MAG TERM 23-27AWG IDC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12490 In Stock |
|
$0.1306 / $0.2100 | Buy Now |
DISTI #
63632-1
|
Avnet Americas | Mag-Mate Terminal 23-27AWG 7.87mm 12.45mm Tin Strip - Tape and Reel (Alt: 63632-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1854 | Buy Now |
DISTI #
571-63632-1
|
Mouser Electronics | Terminals MAG-MATE TRI SLOT 016TPBR RoHS: Compliant | 11330 |
|
$0.1680 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1647 | Buy Now |
DISTI #
AMP63632-1
|
Heilind Electronics | MAG-MATE TRI SLOT 016TPBR | Americas - 0 in Stock |
|
$0.2058 / $0.2089 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TRI SLOT 016TPBR RoHS: Compliant |
8000 Partner Stock |
|
$0.1247 / $0.1306 | Buy Now |
DISTI #
19613262
|
Verical | Mag-Mate Terminal 23-27AWG Brass 7.87mm Tin Carton/Reel RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1890 / $0.1930 | Buy Now |
DISTI #
636321-TEC
|
TME | 63632-1 Min Qty: 4000 | 8000 |
|
$0.1914 / $0.1959 | Buy Now |
DISTI #
AMP63632-1
|
Interstate Connecting Components | MAG-MATE TRI SLOT 016TPBR | 0 |
|
$0.2058 / $0.2089 | Buy Now |