Part Details for 636327-1 by TE Connectivity
Overview of 636327-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636327-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7058
|
Newark | Chmp .8Mm 68Pos W/Spg Lat 1Mtr |Amp Te Connectivity 636327-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.5600 / $151.4300 | Buy Now |
DISTI #
2266-636327-1-ND
|
DigiKey | 636327-1 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$96.4800 / $109.0400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UTP 1m 30AWG VHDCI to VHDCI 68 to 68 POS PL-PL RoHS: Compliant |
56 Partner Stock |
|
$301.1100 / $304.5200 | Buy Now |
DISTI #
6363271-TEC
|
TME | 636327-1 Min Qty: 1 | 56 |
|
$95.0809 / $119.3968 | Buy Now |
DISTI #
C1S757105212149
|
Chip1Stop | Specialized sensor | 56 |
|
$101.0000 / $123.0000 | Buy Now |
|
Master Electronics | Cable Assembly UTP 1m 30AWG VHDCI to VHDCI 68 to 68 POS PL-PL RoHS: Compliant |
56 Partner Stock |
|
$301.1100 / $304.5200 | Buy Now |