Part Details for 6364 SL002 by Alpha Wire
Overview of 6364 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD46364182BF1-E40Y-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray | |
UPD46364182BF1-E33-EQ1-A | Renesas Electronics Corporation | QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray |
Price & Stock for 6364 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8374
|
Newark | Shielded Multipair Cable 4Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 6364 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,135.0900 | Buy Now |
DISTI #
3937-6364SL002-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,022.3300 | Buy Now |
DISTI #
6364SL002-ND
|
DigiKey | MULTI-PAIR 8COND 24AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.7973 / $1.9900 | Buy Now |
DISTI #
602-6364-500
|
Mouser Electronics | Multi-Conductor Cables 24 AWG, 4 Pair Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$901.0500 / $953.0400 | Order Now |
DISTI #
70139481
|
RS | Multiconductor Cable, 4Pr, 24 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6364 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$983.2500 | RFQ |
Part Details for 6364 SL002
6364 SL002 CAD Models
6364 SL002 Part Data Attributes
|
6364 SL002
Alpha Wire
Buy Now
|
Compare Parts:
6364 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |