-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB,AMPLIVAR 2(16) 015TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8617
|
Newark | Tab, amplivar 2(16) 015Tpbr Rohs Compliant: Yes |Amp Te Connectivity 63657-1 RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
63657-1
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG Tab Tin Strip - Tape and Reel (Alt: 63657-1) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-63657-1
|
Mouser Electronics | Terminals TAB,AMPLIVAR 2(16) 015TPBR RoHS: Compliant | 0 |
|
$0.1420 | Order Now |
DISTI #
63657-1
|
Avnet Abacus | Quick Disconnect Terminal 12-14AWG Tab Tin Strip (Alt: 63657-1) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
63657-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63657-1
TE Connectivity
TAB,AMPLIVAR 2(16) 015TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |