Part Details for 6367 SL001 by Alpha Wire
Overview of 6367 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6367 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8379
|
Newark | Shielded Multipair Cable 7Pr 1000Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:7 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 6367 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,640.1200 | Buy Now |
DISTI #
6367SL001-ND
|
DigiKey | MULTI-PAIR 14COND 24AWG Min Qty: 1000 Lead time: 8 Weeks Container: Spool |
1000 In Stock |
|
$2.3780 | Buy Now |
DISTI #
602-6367-1000
|
Mouser Electronics | Multi-Conductor Cables 24AWG7PR SHIELD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,377.7300 | Order Now |
DISTI #
70139490
|
RS | Multiconductor Cable, 7Pr, 24 AWG, Stranded, Foil&Overall Braid Shield, PVC | Alpha Wire 6367 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,377.7300 | RFQ |
Part Details for 6367 SL001
6367 SL001 CAD Models
6367 SL001 Part Data Attributes
|
6367 SL001
Alpha Wire
Buy Now
|
Compare Parts:
6367 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |