Part Details for 6367 SL005 by Alpha Wire
Overview of 6367 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6367 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8765
|
Newark | Ae C&c/100 Ft |Alpha Wire 6367 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$391.3300 / $558.2100 | Buy Now |
DISTI #
6367SL005-ND
|
DigiKey | MULTI-PAIR 14COND 24AWG 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
6 In Stock |
|
$357.6533 / $381.4500 | Buy Now |
DISTI #
602-6367-100-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 7PR FOIL/BRD 100 FT SPOOL SLATE RoHS: Compliant | 3 |
|
$357.6500 / $381.4400 | Buy Now |
DISTI #
71269514
|
RS | Multiconductor Cable, Communication,24 AWG,7Pr, Foil/Braid Shield, Stranded, Slate | Alpha Wire 6367 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$358.5600 / $381.4500 | RFQ |
Part Details for 6367 SL005
6367 SL005 CAD Models
6367 SL005 Part Data Attributes
|
6367 SL005
Alpha Wire
Buy Now
|
Compare Parts:
6367 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |