Part Details for 63670-1 by TE Connectivity
Overview of 63670-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 63670-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7063
|
Newark | Terminals Mag-Mate 187 Tab 020Tpbr |Amp Te Connectivity 63670-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300000 Package Multiple: 7500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1044 | Buy Now |
DISTI #
AMP63670-1
|
Heilind Electronics | MAG-MATE 187 TAB 020TPBR | Americas - 0 in Stock |
|
$0.1304 | Buy Now |
|
Onlinecomponents.com | Tab Terminal 18-20AWG M 16mm Tin Strip RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AMP63670-1
|
Interstate Connecting Components | MAG-MATE 187 TAB 020TPBR | 0 |
|
$0.1304 | Buy Now |
Part Details for 63670-1
63670-1 CAD Models
63670-1 Part Data Attributes
|
63670-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
63670-1
TE Connectivity
1.02mm2, BRASS, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.02 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 63670-1
This table gives cross-reference parts and alternative options found for 63670-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63670-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62904-1 | (62904-1) MAG-MATE 187 TAB 020 TPBR | TE Connectivity | 63670-1 vs 62904-1 |