Part Details for 6368 SL002 by Alpha Wire
Overview of 6368 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6368 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8382
|
Newark | Shielded Multipair Cable 10Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:10 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.23Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 6368 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,884.3800 | Buy Now |
DISTI #
6368SL002-ND
|
DigiKey | MULTI-PAIR 20COND 24AWG 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
5 In Stock |
|
$1,697.2900 | Buy Now |
DISTI #
602-6368-500
|
Mouser Electronics | Multi-Conductor Cables 24AWG10PR SHIELD 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$1,697.2800 | Order Now |
DISTI #
70139492
|
RS | Multiconductor Cable, 10Pr, 24 AWG, Stranded, Foil&Overall Braid Shield, SR-PVC | Alpha Wire 6368 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,697.2900 | RFQ |