Part Details for 6368-SL005 by Alpha Wire
Overview of 6368-SL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5000AI-8E-33VQ-16.368000 | SiTime | Standard Frequency ±5 ppm (VC)TCXO | |
SIT5146AI-FK033ITA16.368000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5155AICFK-25N0-16.368000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for 6368-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 20 Conductors 24AWG 10.16mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 13 Factory Stock |
|
$541.3900 / $573.0200 | Buy Now |
|
Master Electronics | Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 20 Conductors 24AWG 10.16mm 300VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant | 13 Factory Stock |
|
$541.3900 / $573.0200 | Buy Now |