Part Details for 636H2V by APEM Inc
Overview of 636H2V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 636H2V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0047
|
Newark | Toggle Switch 600H High Power Rohs Compliant: Yes |Apem 636H2V RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3500 / $63.4900 | Buy Now |
DISTI #
636H2V-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 250V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.8628 | Buy Now |
DISTI #
642-636H2V
|
Mouser Electronics | Toggle Switches SPDT 15A 125V 19.4mm RoHS: Compliant | 0 |
|
$32.8600 / $49.7000 | Order Now |
DISTI #
74998018
|
RS | TOGGLE SWITCH 600H HIGH POWER | APEM Components 636H2V Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7600 | RFQ |
|
Onlinecomponents.com | Toggle Switch - SPDT - On-On - 15A 250VAC - 19.40mm Locking Lever - 2 Locked Positions - Metal Lever - Screw Terminal. RoHS: Compliant | 0 |
|
$16.5000 / $34.2100 | Buy Now |
|
Master Electronics | Toggle Switch - SPDT - On-On - 15A 250VAC - 19.40mm Locking Lever - 2 Locked Positions - Metal Lever - Screw Terminal. RoHS: Compliant | 0 |
|
$16.5000 / $34.2100 | Buy Now |
Part Details for 636H2V
636H2V CAD Models
636H2V Part Data Attributes
|
636H2V
APEM Inc
Buy Now
|
Compare Parts:
636H2V
APEM Inc
|
Samacsys Manufacturer | Apem |