Part Details for 637-10ABP by Wakefield-Vette
Overview of 637-10ABP by Wakefield-Vette
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 637-10ABP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Heat Sink Passive TO-220 Solderable Wave Aluminum 5.8 °C/W Black Anodized | Alternative Product Available |
|
$0 | Buy Now |
Part Details for 637-10ABP
637-10ABP CAD Models
637-10ABP Part Data Attributes:
|
637-10ABP
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
637-10ABP
Wakefield-Vette
Heat Sink, Radial, Aluminum, Anodized
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 34.9 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 10.43 g | |
Width | 12.7 mm |