637-456K-F11
Oscilent Corp
Description: Ceramic Resonator, 0.456MHz Nom

Overview of 637-456K-F11 by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 637-456K-F11 by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 637-456K-F11 by Oscilent Corp

637-456K-F11
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Reach Compliance Code
compliant
Additional Feature
BULK
Crystal/Resonator Type
CERAMIC RESONATOR
Frequency Tolerance
4380 ppm
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.456 MHz
Physical Dimension
L7.0XB3.5XH9.0 (mm)/L0.276XB0.138XH0.354 (inch)
Surface Mount
NO
Want to compare parts?
  1. 637-456K-F11
    Oscilent Corp
    Ceramic Resonator, 0.456MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 637-456K-F11 by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 637-456K-F11 by Oscilent Corp

Select Manufacturer
Which Manufacturer of 637-456K-F11 would you like to use for your alert(s)?
  • Please alert me when 637-456K-F11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 637-456K-F11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 637-456K-F11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 637-456K-F11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 637-456K-F11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 637-456K-F11 by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: